1362436 | OBO Bettermann
Spacer clamp, max. bundle Ø 44 mm, steel, galvanized, (L x W) 73 x 18 mm, 1362436
Order No.: 46P1413
EAN: 4012196599691
MPN:
1362436
ASG 732 44 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available in 5 Days: 186 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
25 pcs.
2.8441 €
50 pcs.
2.5347 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362436, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 44 mm | |
| Length | 73 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |