1362432 | OBO Bettermann
Spacer clamp, max. bundle Ø 36 mm, steel, galvanized, (L x W) 65 x 18 mm, 1362432
Order No.: 46P1412
EAN: 4012196599684
MPN:
1362432
ASG 732 36 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.5109 €
50 pcs.
2.2253 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer clip, 1362432, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 36 mm | |
| Length | 65 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |