1362364 | OBO Bettermann
Spacer clamp, max. bundle Ø 14 mm, steel, hot dip galvanized, (L x W) 41 x 18 mm, 1362364
Order No.: 46P1442
EAN: 4012196599387
MPN:
1362364
ASG 732 14 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 4 Weeks
Spacer clip, 1362364, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 41 mm | |
| Width | 18 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |