1044230 | OBO Bettermann
Clamp, max. bundle Ø 14 mm, steel, galvanized, (L x W x H) 39 x 12 x 12 mm, 1044230
Order No.: 46P1652
EAN: 4012195030256
MPN:
1044230
WN 7855 B 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1044230, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 39 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |