1044214 | OBO Bettermann
Clamp, max. bundle Ø 12 mm, steel, galvanized, (L x W x H) 39 x 12 x 10 mm, 1044214
Order No.: 46P1651
EAN: 4012195030195
MPN:
1044214
WN 7855 B 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1044214, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 12 mm | |
| Length | 39 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |