1044044 | OBO Bettermann
Clamp, max. bundle Ø 3 mm, steel, galvanized, (L x W x H) 21 x 6 x 2.5 mm, 1044044
Order No.: 46P1654
EAN: 4012195029595
MPN:
1044044
WN 7855 B 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1044044, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 3 mm | |
| Length | 21 mm | |
| Width | 6 mm | |
| Height | 2.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |