1043242 | OBO Bettermann
Clamp, max. bundle Ø 14 mm, steel, galvanized, (L x W x H) 12.5 x 12 x 12 mm, 1043242
Order No.: 46P1640
EAN: 4012195029236
MPN:
1043242
WN 7855 A 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1043242, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape A, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 12.5 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |