1018717 | OBO Bettermann

Clamp, max. bundle Ø 50 mm, stainless steel, (L x W x H) 88 x 16 x 46 mm, 1018717

Order No.: 46P1548
EAN: 4012195906476
MPN:
1018717
605 50 A4
1018717 OBO Bettermann Cable Holders Image 1
1018717 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
330.82 € *
Price list
Quantity
Price per unit*
25 pcs.
13.2328 €
50 pcs.
12.3998 €
100 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale

Fastening clip, 1018717, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 50 mm
Length 88 mm
Width 16 mm
Height 46 mm
Self-adhesive No
Material stainless steel
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes