1018705 | OBO Bettermann
Clamp, max. bundle Ø 40 mm, stainless steel, (L x W x H) 75 x 14 x 37 mm, 1018705
Order No.: 46P1547
EAN: 4012195912231
MPN:
1018705
605 40 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3534 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
467.67 € *
Price list
Quantity
Price per unit*
50 pcs.
9.3534 €
100 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clip, 1018705, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 40 mm | |
| Length | 75 mm | |
| Width | 14 mm | |
| Height | 37 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |