1018693 | OBO Bettermann

Clamp, max. bundle Ø 32 mm, stainless steel, (L x W x H) 66 x 14 x 30 mm, 1018693

Order No.: 46P1546
EAN: 4012195912170
MPN:
1018693
605 32 A4
1018693 OBO Bettermann Cable Holders Image 1
1018693 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
495.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.9504 €

Fastening clip, 1018693, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 32 mm
Length 66 mm
Width 14 mm
Height 30 mm
Self-adhesive No
Material stainless steel
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes