1018669 | OBO Bettermann
Clamp, max. bundle Ø 20 mm, stainless steel, (L x W x H) 49 x 12 x 18.5 mm, 1018669
Order No.: 46P1544
EAN: 4012195912101
MPN:
1018669
605 20 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fastening clip, 1018669, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 20 mm | |
| Length | 49 mm | |
| Width | 12 mm | |
| Height | 18.5 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |