1018639 | OBO Bettermann

Clamp, max. bundle Ø 63 mm, steel, galvanized, (L x W x H) 112 x 16 x 59 mm, 1018639

Order No.: 46P1538
EAN: 4012195568513
MPN:
1018639
605 63 G
1018639 OBO Bettermann Cable Holders Image 1
1018639 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
101.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.0579 €

Fastening clip, 1018639, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 63 mm
Length 112 mm
Width 16 mm
Height 59 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes