1018361 | OBO Bettermann
Clamp, max. bundle Ø 37 mm, steel, galvanized, (L x W x H) 72 x 14 x 34 mm, 1018361
Order No.: 46P1531
EAN: 4012195017592
MPN:
1018361
605 37 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1018361, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 37 mm | |
| Length | 72 mm | |
| Width | 14 mm | |
| Height | 34 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |