1018302 | OBO Bettermann

Clamp, max. bundle Ø 30 mm, steel, galvanized, (L x W x H) 63 x 14 x 28 mm, 1018302

Order No.: 46P1528
EAN: 4012195017417
MPN:
1018302
605 30 G
1018302 OBO Bettermann Cable Holders Image 1
1018302 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
114.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.1424 €

Fastening clip, 1018302, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 30 mm
Length 63 mm
Width 14 mm
Height 28 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes