1018205 | OBO Bettermann
Clamp, max. bundle Ø 20 mm, steel, galvanized, (L x W x H) 49 x 12 x 18.5 mm, 1018205
Order No.: 46P1522
EAN: 4012195017059
MPN:
1018205
605 20 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1018205, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 20 mm | |
| Length | 49 mm | |
| Width | 12 mm | |
| Height | 18.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |