1018167 | OBO Bettermann
Clamp, max. bundle Ø 16 mm, steel, galvanized, (L x W x H) 44 x 12 x 14.5 mm, 1018167
Order No.: 46P1518
EAN: 4012195016816
MPN:
1018167
605 16 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1018167, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 16 mm | |
| Length | 44 mm | |
| Width | 12 mm | |
| Height | 14.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |