1018124 | OBO Bettermann

Clamp, max. bundle Ø 12 mm, steel, galvanized, (L x W x H) 39 x 12 x 11 mm, 1018124

Order No.: 46P1514
EAN: 4012195016571
MPN:
1018124
605 12 G
1018124 OBO Bettermann Cable Holders Image 1
1018124 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3332 €

Fastening clip, 1018124, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 12 mm
Length 39 mm
Width 12 mm
Height 11 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes