1018116 | OBO Bettermann
Clamp, max. bundle Ø 11 mm, steel, galvanized, (L x W x H) 38 x 12 x 10 mm, 1018116
Order No.: 46P1513
EAN: 4012195016519
MPN:
1018116
605 11 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1018116, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 11 mm | |
| Length | 38 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |