1018078 | OBO Bettermann

Clamp, max. bundle Ø 7 mm, steel, galvanized, (L x W x H) 32 x 10 x 6 mm, 1018078

Order No.: 46P1539
EAN: 4012195016274
MPN:
1018078
605 7 G
1018078 OBO Bettermann Cable Holders Image 1
1018078 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3451 €

Fastening clip, 1018078, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 7 mm
Length 32 mm
Width 10 mm
Height 6 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes