1017997 | OBO Bettermann
Clamp, max. bundle Ø 63 mm, aluminum, (L x W x H) 120 x 25 x 59 mm, 1017997
Order No.: 46P1556
EAN: 4012195590057
MPN:
1017997
605 63 ALU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fastening clip, 1017997, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 63 mm | |
| Length | 120 mm | |
| Width | 25 mm | |
| Height | 59 mm | |
| Self-adhesive | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |