1017950 | OBO Bettermann

Clamp, max. bundle Ø 40 mm, aluminum, (L x W x H) 75 x 14 x 37 mm, 1017950

Order No.: 46P1554
EAN: 4012195450016
MPN:
1017950
605 40 ALU
1017950 OBO Bettermann Cable Holders Image 1
1017950 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.046 €

Fastening clip, 1017950, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 40 mm
Length 75 mm
Width 14 mm
Height 37 mm
Self-adhesive No
Material aluminum
Logistics
Property Value
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes