1017926 | OBO Bettermann
Clamp, max. bundle Ø 32 mm, aluminum, (L x W x H) 95 x 25 x 29 mm, 1017926
Order No.: 46P1553
EAN: 4012195590170
MPN:
1017926
605 32 ALU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1017926, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 32 mm | |
| Length | 95 mm | |
| Width | 25 mm | |
| Height | 29 mm | |
| Self-adhesive | No | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |