1017861 | OBO Bettermann

Clamp, max. bundle Ø 25 mm, aluminum, (L x W x H) 58 x 14 x 23 mm, 1017861

Order No.: 46P1552
EAN: 4012195449836
MPN:
1017861
605 25 ALU
1017861 OBO Bettermann Cable Holders Image 1
1017861 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
147.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.4756 €

Fastening clip, 1017861, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 25 mm
Length 58 mm
Width 14 mm
Height 23 mm
Self-adhesive No
Material aluminum
Logistics
Property Value
Customs tariff number 76169990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes