1017799 | OBO Bettermann

Clamp, max. bundle Ø 16 mm, aluminum, (L x W x H) 44 x 12 x 14.5 mm, 1017799

Order No.: 46P1550
EAN: 4012195449539
MPN:
1017799
605 16 ALU
1017799 OBO Bettermann Cable Holders Image 1
1017799 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
96.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.9639 €

Fastening clip, 1017799, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 16 mm
Length 44 mm
Width 12 mm
Height 14.5 mm
Self-adhesive No
Material aluminum
Logistics
Property Value
Customs tariff number 76169990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes