1015508 | OBO Bettermann
Clamp, max. bundle Ø 63 mm, steel, hot dip galvanized, (L x W x H) 120 x 25 x 59 mm, 1015508
Order No.: 46P1583
EAN: 4012195567912
MPN:
1015508
823 63 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.326 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1015508, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 63 mm | |
| Length | 120 mm | |
| Width | 25 mm | |
| Height | 59 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |