1015500 | OBO Bettermann
Clamp, max. bundle Ø 50 mm, steel, hot dip galvanized, (L x W x H) 110 x 25 x 46 mm, 1015500
Order No.: 46P1580
EAN: 4012195567851
MPN:
1015500
823 50 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1015500, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 50 mm | |
| Length | 110 mm | |
| Width | 25 mm | |
| Height | 46 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |