1015427 | OBO Bettermann
Clamp, max. bundle Ø 54 mm, steel, hot dip galvanized, (L x W x H) 110 x 25 x 50 mm, 1015427
Order No.: 46P1581
EAN: 4012195015550
MPN:
1015427
823 54 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7207 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1015427, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 54 mm | |
| Length | 110 mm | |
| Width | 25 mm | |
| Height | 50 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |