1015303 | OBO Bettermann

Clamp, max. bundle Ø 37 mm, steel, hot dip galvanized, (L x W x H) 93 x 25 x 34 mm, 1015303

Order No.: 46P1577
EAN: 4012195015437
MPN:
1015303
823 37 FT
1015303 OBO Bettermann Cable Holders Image 1
1015303 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,044.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.4482 €

Fastening clip, 1015303, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 37 mm
Length 93 mm
Width 25 mm
Height 34 mm
Self-adhesive No
Material steel, hot dip galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes