1015168 | OBO Bettermann
Clamp, max. bundle Ø 22.5 mm, steel, hot dip galvanized, (L x W x H) 67 x 20 x 20 mm, 1015168
Order No.: 46P1573
EAN: 4012195015314
MPN:
1015168
823 22.5 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1015168, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 22.5 mm | |
| Length | 67 mm | |
| Width | 20 mm | |
| Height | 20 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |