1015133 | OBO Bettermann
Clamp, max. bundle Ø 20 mm, steel, hot dip galvanized, (L x W x H) 64 x 20 x 18 mm, 1015133
Order No.: 46P1572
EAN: 4012195015253
MPN:
1015133
823 20 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1015133, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 20 mm | |
| Length | 64 mm | |
| Width | 20 mm | |
| Height | 18 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |