1015117 | OBO Bettermann

Clamp, max. bundle Ø 18.3 mm, steel, hot dip galvanized, (L x W x H) 62 x 20 x 16 mm, 1015117

Order No.: 46P1571
EAN: 4012195015192
MPN:
1015117
823 18.3 FT
1015117 OBO Bettermann Cable Holders Image 1
1015117 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.4510 €

Fastening clip, 1015117, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 18.3 mm
Length 62 mm
Width 20 mm
Height 16 mm
Self-adhesive No
Material steel, hot dip galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes