1014552 | OBO Bettermann
Clamp, max. bundle Ø 63 mm, steel, hot dip galvanized, (L x W x H) 100 x 25 x 60 mm, 1014552
Order No.: 46P1599
EAN: 4012195567554
MPN:
1014552
822 63 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9341 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1014552, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 63 mm | |
| Length | 100 mm | |
| Width | 25 mm | |
| Height | 60 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |