1014544 | OBO Bettermann

Clamp, max. bundle Ø 50 mm, steel, hot dip galvanized, (L x W x H) 86 x 25 x 47 mm, 1014544

Order No.: 46P1597
EAN: 4012195567493
MPN:
1014544
822 50 FT
1014544 OBO Bettermann Cable Holders Image 1
1014544 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5315 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.5315 €

Fastening clip, 1014544, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 50 mm
Length 86 mm
Width 25 mm
Height 47 mm
Self-adhesive No
Material steel, hot dip galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes