1014501 | OBO Bettermann
Clamp, max. bundle Ø 25 mm, steel, hot dip galvanized, (L x W x H) 53 x 20 x 23.5 mm, 1014501
Order No.: 46P1591
EAN: 4012195567011
MPN:
1014501
822 25 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 1 Week
Fastening clip, 1014501, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 25 mm | |
| Length | 53 mm | |
| Width | 20 mm | |
| Height | 23.5 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |