1014218 | OBO Bettermann
Clamp, max. bundle Ø 28.3 mm, steel, hot dip galvanized, (L x W x H) 60 x 20 x 26.5 mm, 1014218
Order No.: 46P1592
EAN: 4012195014119
MPN:
1014218
822 28.3 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1014218, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 28.3 mm | |
| Length | 60 mm | |
| Width | 20 mm | |
| Height | 26.5 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |