1014013 | OBO Bettermann
Clamp, max. bundle Ø 10 mm, steel, hot dip galvanized, (L x W x H) 36 x 20 x 9 mm, 1014013
Order No.: 46P1584
EAN: 4012195013693
MPN:
1014013
822 10 FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1014013, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 10 mm | |
| Length | 36 mm | |
| Width | 20 mm | |
| Height | 9 mm | |
| Self-adhesive | No | |
| Material | steel, hot dip galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |