1013877 | OBO Bettermann

Clamp, max. bundle Ø 16 mm, stainless steel, (L x W x H) 42 x 20 x 14 mm, 1013877

Order No.: 46P1560
EAN: 4012195911814
MPN:
1013877
822 16 A4
1013877 OBO Bettermann Cable Holders Image 1
1013877 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,018.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.1864 €

Fastening clip, 1013877, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 16 mm
Length 42 mm
Width 20 mm
Height 14 mm
Self-adhesive No
Material stainless steel
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes