1013873 | OBO Bettermann
Clamp, max. bundle Ø 14 mm, stainless steel, (L x W x H) 40.5 x 20 x 13 mm, 1013873
Order No.: 46P1559
EAN: 4012195911807
MPN:
1013873
822 14 A4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1013873, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 40.5 mm | |
| Width | 20 mm | |
| Height | 13 mm | |
| Self-adhesive | No | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |