1009493 | OBO Bettermann

Clamp, max. bundle Ø 25 mm, steel, galvanized, (L x W x H) 79 x 14 x 25 mm, 1009493

Order No.: 46P1022
EAN: 4012196458790
MPN:
1009493
1015 D 25 G
1009493 OBO Bettermann Cable Holders Image 1
1009493 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6184 €

Fastening clip, 1015 D 25 G, OBO Bettermann

Fastening clip with a central fastening point for 2 cables or 2 pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 25 mm
Length 79 mm
Width 14 mm
Height 25 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes