1009489 | OBO Bettermann
Clamp, max. bundle Ø 22 mm, steel, galvanized, (L x W x H) 72 x 14 x 22 mm, 1009489
Order No.: 46P1021
EAN: 4012196458769
MPN:
1009489
1015 D 22 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fastening clip, 1015 D 22 G, OBO Bettermann
Fastening clip with a central fastening point for 2 cables or 2 pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 22 mm | |
| Length | 72 mm | |
| Width | 14 mm | |
| Height | 22 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |