1009485 | OBO Bettermann

Clamp, max. bundle Ø 20 mm, steel, galvanized, (L x W x H) 69 x 14 x 21 mm, 1009485

Order No.: 46P1020
EAN: 4012196458752
MPN:
1009485
1015 D 20 G
1009485 OBO Bettermann Cable Holders Image 1
1009485 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
127.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2733 €

Fastening clip, 1015 D 20 G, OBO Bettermann

Fastening clip with a central fastening point for 2 cables or 2 pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 20 mm
Length 69 mm
Width 14 mm
Height 21 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes