1009473 | OBO Bettermann
Clamp, max. bundle Ø 14 mm, steel, galvanized, (L x W x H) 55 x 14 x 14 mm, 1009473
Order No.: 46P1016
EAN: 4012196458691
MPN:
1009473
1015 D 14 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1015 D 14 G, OBO Bettermann
Fastening clip with a central fastening point for 2 cables or 2 pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 55 mm | |
| Width | 14 mm | |
| Height | 14 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |