1009427 | OBO Bettermann
Clamp, max. bundle Ø 25 mm, steel, galvanized, (L x W x H) 16 x 14 x 22.5 mm, 1009427
Order No.: 46P1029
EAN: 4012195009078
MPN:
1009427
1015 25 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fastening clip, 1015 25 G, OBO Bettermann
Single-lobe fastening clip for cables and pipes. Beading size 25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 25 mm | |
| Length | 16 mm | |
| Width | 14 mm | |
| Height | 22.5 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |