1009168 | OBO Bettermann

Clamp, max. bundle Ø 14 mm, steel, galvanized, (L x W x H) 16 x 14 x 12.5 mm, 1009168

Order No.: 46P1004
EAN: 4012195007999
MPN:
1009168
1015 14 G
1009168 OBO Bettermann Cable Holders Image 1
1009168 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6307 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Fastening clip, 1015 14 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 14 mm
Length 16 mm
Width 14 mm
Height 12.5 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes