1009109 | OBO Bettermann

Clamp, max. bundle Ø 12 mm, steel, galvanized, (L x W x H) 16 x 14 x 11 mm, 1009109

Order No.: 46P1002
EAN: 4012195007876
MPN:
1009109
1015 12 G
1009109 OBO Bettermann Cable Holders Image 1
1009109 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 1,478 pcs. - if ordered today
Total Price:
58.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5831 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

Fastening clip, 1015 12 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 12 mm
Length 16 mm
Width 14 mm
Height 11 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes