1009079 | OBO Bettermann

Clamp, max. bundle Ø 10 mm, steel, galvanized, (L x W x H) 16 x 12 x 9 mm, 1009079

Order No.: 46P1000
EAN: 4012195007753
MPN:
1009079
1015 10 G
1009079 OBO Bettermann Cable Holders Image 1
1009079 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 680 pcs. - if ordered today
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5236 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Fastening clip, 1015 10 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 10 mm
Length 16 mm
Width 12 mm
Height 9 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes