1009060 | OBO Bettermann
Clamp, max. bundle Ø 9 mm, steel, galvanized, (L x W x H) 16 x 12 x 8 mm, 1009060
Order No.: 46P1013
EAN: 4012195007692
MPN:
1009060
1015 9 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 480 pcs. - if ordered today
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Fastening clip, 1015 9 G, OBO Bettermann
Single-lobe fastening clip for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 9 mm | |
| Length | 16 mm | |
| Width | 12 mm | |
| Height | 8 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |