1009036 | OBO Bettermann

Clamp, max. bundle Ø 6 mm, steel, galvanized, (L x W x H) 16 x 12 x 5 mm, 1009036

Order No.: 46P1010
EAN: 4012195007517
MPN:
1009036
1015 6 G
1009036 OBO Bettermann Cable Holders Image 1
1009036 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Fastening clip, 1015 6 G, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 6 mm
Length 16 mm
Width 12 mm
Height 5 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes