1003178 | OBO Bettermann

Clamp, max. bundle Ø 16 mm, steel, galvanized, (L x W x H) 31 x 10 x 14.5 mm, 1003178

Order No.: 46P1493
EAN: 4012195001454
MPN:
1003178
604 16 G
1003178 OBO Bettermann Cable Holders Image 1
1003178 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3332 €

Fastening clip, 1003178, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 16 mm
Length 31 mm
Width 10 mm
Height 14.5 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes