1003127 | OBO Bettermann

Clamp, max. bundle Ø 12 mm, steel, galvanized, (L x W x H) 27 x 10 x 11 mm, 1003127

Order No.: 46P1491
EAN: 4012195001331
MPN:
1003127
604 12 G
1003127 OBO Bettermann Cable Holders Image 1
1003127 OBO Bettermann Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3011 €

Fastening clip, 1003127, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 12 mm
Length 27 mm
Width 10 mm
Height 11 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes